Print Page
55-2961
Woofer with Paper Cone and Cloth Surround, Die Cast, 10", 100W RMS at 8 ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-2961
Order Code3404052
Also Known AsGTIN UPC EAN: 5051259142497
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-2961
Order Code3404052
Also Known AsGTIN UPC EAN: 5051259142497
Technical Datasheet
Driver TypeWoofer
Impedance8ohm
External Diameter - Metric270mm
Power Rating Nom100W
Resonant Frequency-
Sound Pressure Level (SPL)96dBA
Speaker ShapeRound
External Diameter - Imperial10.63"
Frequency Response Min52Hz
Frequency Response Max4kHz
Product Range-
Speaker MountingPanel Mount
External Depth - Metric147mm
External Depth - Imperial5.787"
SVHCTo Be Advised
Product Overview
Low cost general replacement 8 ohm woofer with die-cast basket, treated paper cone and treated cloth surround. Ideal for cabinets used for sound reinforcement, monitors and musical instrument use.
- Driver size: 10"
- Power (RMS/Peak): 100W/200W
- Freq. response: 52Hz - 4KHz
- Impedance: 8R
- Sensitivity: 96dB
- Magnet: 40 oz - Vented
- Voice coil Over hang X-max is 7mm
- Mechanical Q Factor Qms: 2.6
Technical Specifications
Driver Type
Woofer
External Diameter - Metric
270mm
Resonant Frequency
-
Speaker Shape
Round
Frequency Response Min
52Hz
Product Range
-
External Depth - Metric
147mm
SVHC
To Be Advised
Impedance
8ohm
Power Rating Nom
100W
Sound Pressure Level (SPL)
96dBA
External Diameter - Imperial
10.63"
Frequency Response Max
4kHz
Speaker Mounting
Panel Mount
External Depth - Imperial
5.787"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.21