Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.010 |
10+ | €4.400 |
20+ | €3.930 |
Price for:Each
Minimum: 1
Multiple: 1
€5.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No21-18954
Order Code2855022
Technical Datasheet
Breadboard TypeBreadboard Terminal Strip
Total Number of Tie Points300Tie Points
No. of Distribution Strips / Buses-
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial3.27" x 1.38"
Board Dimensions (L x W) - Metric83mm x 35mm
SVHCTo Be Advised
Product Overview
Clear Half-Size Breadboard with 300 Tie Points
Technical Specifications
Breadboard Type
Breadboard Terminal Strip
No. of Distribution Strips / Buses
-
Board Dimensions (L x W) - Imperial
3.27" x 1.38"
SVHC
To Be Advised
Total Number of Tie Points
300Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
83mm x 35mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751