Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €75.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.050 |
| 10+ | €4.840 |
| 20+ | €4.340 |
Price for:Each
Minimum: 1
Multiple: 1
€6.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No21-18980
Order Code2855027
Technical Datasheet
Breadboard TypeBreadboard Terminal Strip
Total Number of Tie Points700Tie Points
No. of Distribution Strips / Buses-
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial6.93" x 1.8"
Board Dimensions (L x W) - Metric176mm x 46mm
SVHCTo Be Advised
Product Overview
White Breadboard with 700 Tie Points
Technical Specifications
Breadboard Type
Breadboard Terminal Strip
No. of Distribution Strips / Buses
-
Board Dimensions (L x W) - Imperial
6.93" x 1.8"
SVHC
To Be Advised
Total Number of Tie Points
700Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
176mm x 46mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
