Print Page
Image is for illustrative purposes only. Please refer to product description.
192 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.080 |
| 10+ | €3.690 |
Price for:Each
Minimum: 1
Multiple: 1
€4.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM
Manufacturer Part No27-4125
Order Code2783443
Technical Datasheet
Product Range-
Audio Video Connector AStereo Plug - 6.35mm
Audio Video Connector B3P XLR Plug
Technical Specifications
Product Range
-
Audio Video Connector B
3P XLR Plug
Audio Video Connector A
Stereo Plug - 6.35mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566
Product traceability