Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.850 |
| 10+ | €12.710 |
| 25+ | €11.960 |
Price for:Each
Minimum: 1
Multiple: 1
€13.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No555-7125
Order Code2783694
Technical Datasheet
Turns Ratio-
Primary Impedance-
Secondary Impedance8ohm
Secondary Power30W
Frequency Max-
Isolation Voltage-
Transformer ApplicationsLine Matching
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min-
Product Range-
Technical Specifications
Turns Ratio
-
Secondary Impedance
8ohm
Frequency Max
-
Transformer Applications
Line Matching
DC Resistance Secondary
-
Transformer Terminals
Wire Leaded
Product Range
-
Primary Impedance
-
Secondary Power
30W
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67405