Print Page
30 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.250 |
5+ | €7.820 |
10+ | €7.430 |
50+ | €6.720 |
100+ | €6.590 |
250+ | €6.450 |
Price for:Each
Minimum: 1
Multiple: 1
€8.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
APV-8-24 is an APV-8 series 8W single output constant voltage mode single output LED switching power supply. This has exploiting class II design (without FG pin) and adopting the 94V to 0 flame retardant plastic enclose, it is ideally fits the entry-level LED applications. It is suitable for LED related fixture or appliance application. It includes short circuit, overload, over voltage protection. It also has no load power consumption <lt/>0.5W. Approved by UL8750, CSA C22.2 No.250.0-08, BIS IS15885, BIS IS15885, EAC TP TC 004, BS EN/EN 62368-1.
- Input voltage range from 90 to 264VAC, 127 to 370VDC, output DC voltage is 24V
- Output rated current is 0.34A, output rated power is 8.16W, efficiency is 81%
- Constant voltage mode power supply, universal AC input/full range
- Fully isolated plastic case, IP24 design
- Small and compact size, cooling by free air convection
- 100% full load burn-in test
- Low cost, high reliability
- 2 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 60 x 30 x 23.5mm
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
8W
Output Current
340mA
Input Voltage Min
90V
Product Range
APV-8
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05