Print Page
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.940 |
| 5+ | €27.380 |
| 10+ | €26.820 |
| 50+ | €26.260 |
| 100+ | €25.700 |
Price for:Each
Minimum: 1
Multiple: 1
€27.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDAP-04-S01
Order Code2943946
Product RangeDAP-04
Technical Datasheet
Accessory TypeDALI-PWM Signal Converter
For Use WithMEAN WELL AC-DC LED Power Supplies
Product RangeDAP-04
SVHCNo SVHC (25-Jun-2025)
Product Overview
DAP-04 series is a DALI signal to PWM signal converter, specifically working with the MEAN WELL AC/DC LED power supplies with 3-in-1 dimming function (1-10V / PWM / Resistance).
- Universal AC input / Full range (up to 305V AC)
- Convert DALI signal to PWM signal
- 4x DALI addressable output channels
- Built-in push dim function
- Comply with DALI standards (1EC62386-1 01, 102, 207)
- PWM active high or active low selectable by jumper
- Linear or logarithm dimming curve selectable (comply with IEC62386-207)
- Dimming range: 1-100%
- Built-in relay for ON/OFF control of LED power supply
- Fully isolated plastic case
- Class II power unit, no FG
- Power consumption <lt/> 0.5W
- 3-years warranty
Technical Specifications
Accessory Type
DALI-PWM Signal Converter
Product Range
DAP-04
For Use With
MEAN WELL AC-DC LED Power Supplies
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17