Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoDDR-15G-24
Order Code3002984
Product RangeDDR-15 Series
Technical Datasheet
382 In Stock
400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.750 |
5+ | €26.220 |
10+ | €25.680 |
50+ | €25.150 |
100+ | €24.610 |
Price for:Each
Minimum: 1
Multiple: 1
€26.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDDR-15G-24
Order Code3002984
Product RangeDDR-15 Series
Technical Datasheet
Power Supply ApplicationsRailway
Input Ratio4:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1630mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage4kV
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom24V
Width17.5mm
Height90mm
Depth54.5mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeDDR-15 Series
Product Overview
DDR-15 series is a 15W DIN Rail type DC-DC converter with main features including DIN rail-type easy installation, ultra slim width (17.5mm), 4:1 ultra wide input voltage, -4O to +85°C wide operating temperature, 4kVdc I/O isolation, adjustable output voltage (±10%) and full protective functions.
- Width only 17.5mm (1SU)
- 4:1 ultra-wide input range
- -40 to +85°C wide working temperature
- No minimum load required
- DC output adjustable (±10%)
- Cooling by free air convection
- Can be installed on DIN rail TS-35/7.5 or 15
- Protections: Short circuit / Overload / Over voltage / Input reverse polarity / Input under voltage protection
- 4KVdc I/O isolation(Reinforced isolation)
- 3 years warranty
Technical Specifications
Power Supply Applications
Railway
Output Power Max
15W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
17.5mm
Depth
54.5mm
Input Voltage DC Max
36V
SVHC
No SVHC (27-Jun-2024)
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
630mA
Output Current - Output 2
-
Isolation Voltage
4kV
Input Voltage DC Nom
24V
Height
90mm
Input Voltage DC Min
9V
Product Range
DDR-15 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068