Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €46.690 |
5+ | €45.760 |
10+ | €44.820 |
50+ | €43.890 |
100+ | €42.950 |
Product Information
Product Overview
DDR-60L-24 is a DDR-60 series 60W DIN rail type DC-DC converter with main features including easy installation, ultra slim width (52.5mm), 4:1 ultra wide input voltage, 4KVdc I/O isolation, adjustable output voltage (±10%) and full protective functions. It can be used for industrial control, security control, communication system and other fields. Suitable applications are DC buck/boost regulator, increasing system insulation level and voltage drop compensation along cable. It includes short circuit, overvoltage, overload protection, input reverse polarity, input under voltage protection. Application includes industrial control system, semi-conductor fabrication equipment, factory automation, electro-mechanical, wireless network, telecom or datacom system. Approved by IEC 62368-1, UL 62368-1, AS/NZS 62368-1, EAC TP TC 004.
- Input voltage range from 18 to 75VDC, output DC voltage is 24V
- Output rated current is 2.5A, output rated power is 60W, typical efficiency is 92%
- No minimum load required
- Cooling by air free convection
- 3 years warranty
- Working temperature range from -40 to +85°C
- Dimension is (W x H x D) 52.5 x 90 x 54.5mm
Technical Specifications
Railway
60W
24V
-
-
Fixed, Adjustable
52.5mm
54.5mm
75V
No SVHC (25-Jun-2025)
4:1
1 Output
2.5A
-
4kV
48V
90.54mm
18V
DDR-60 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate