Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €46.790 |
5+ | €45.850 |
10+ | €44.920 |
50+ | €43.980 |
Product Information
Product Overview
DDRH-120-24 is a DDRH-120 series highly reliable, 250 to 1500VDC ultra-wide input DIN rail type DC-DC converter that can supply stable working voltage for the load. The main features are easy-to-install DIN rail type, narrow width (63mm) in a slim design, 4KVAC high isolation voltage, high efficiency, low ripple and noise, complete protection, and so on. DDRH-120 is compliant with BS EN/EN61000-6-2 standard regarding immunity for industrial environments. Protections include short circuit/overload/over voltage/over temperature, DC input under voltage/DC input reverse polarity. It is suitable for industrial automation, surveillance, and telecommunication and can be widely deployed in the applications of new energy generation such as solar power, and windmill power generation, for instances, photovoltaic power systems, high voltage inverting, DC bus centralized application, ESS, charging pile, railway and so forth.
- Withstand 1700VDC surge input for 10seconds
- 4KVAC 1/0 high isolation(reinforced isolation)
- Fanless design, cooling by free air convection
- Suitable to be mounted on TS-35/7.5 or 15 rails
- Ultra-wide operating temperature range from -40 to +80°C( <gt/> +50°C derating)
- Over voltage category II, operating altitude up to 5000meters
- DC OK relay contact, 6:1 ultra-wide input range
- 3 years warranty, dimension is 63 x 125.2 x 115mm (W x H x D)
- Rated wattage is 120W
- Output voltage is 24V
Technical Specifications
ITE & Industrial
120W
24V
-
-
Fixed
63mm
115mm
1.5kV
No SVHC (27-Jun-2024)
6:1
1 Output
5A
-
4kV
800V
125.2mm
250V
DDRH-120 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate