8 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €49.590 |
5+ | €48.600 |
10+ | €47.610 |
20+ | €46.610 |
Product Information
Product Overview
DRDN40-24 is a DRDN40 series 40A DIN rail type redundancy module that can be used with a power supply to improve overall system operation reliability. Product key features support N+1 and 1+1 redundancy systems, built-in two rails DC input contacts and single output. The MOSFET technology implemented can reduce heat loss and reduce the voltage difference between the input and output voltages, built-in 2 channels DC OK relay contacts for monitoring output status and narrow width (55mm). It includes overload and short circuit protection. Application include industrial control system, semiconductor fabrication equipment, factory automation, electro-mechanical apparatus. Approved by IEC62368-1, UL62368-1, EAC TP TC 004.
- Input voltage range from 19 to 29VDC, output DC voltage is 24V
- Output rated current is 0 to 40A(continuous), typical efficiency is 98%
- 2 channels input and 1 output, 55mm slim width
- Cooling by free air convection
- 3 years warranty
- Working temperature range from -40 to +80°C
- Dimension is (W x H x D) 55 x 125.2 x 100mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supplies
DRDN40 Series
Redundancy Module
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate