Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €78.600 |
5+ | €74.660 |
10+ | €70.730 |
50+ | €62.870 |
Product Information
Product Overview
GSM160A is a highly reliable, 160W desktop style single-output green medical adaptor series. This product is equipped with a 3-pin (with FG) standard 1EC320-C14 power plug, adopting the input range from 80VAC to 264 VAC. The circuitry design meets the international medical standards (2x MOPP), having an ultra low leakage current (<lt/>100µA), fitting the medical devices in direct electrical contact with the patients. With the efficiency up to 94% and the extremely low no-load power consumption below 0.15W, GSM160A is compliant with USA EISA 2007/Do E, Canada NRCan, Australia and New Zealand MEPS, EU ErP, and meet Code of Conduct (CoC) Version 5. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. The entire series utilizes the 94V-0 flame retardant plastic case. GSM160A is approved with the international medical safety certificates.
- Universal AC input/full range
- 3-pole AC inlet IEC320-C14
- Medical safety approved (2x MOPP between primary to secondary)
- Optional models suitable for BF application with appropriate system consideration
- Low leakage current <lt/>100µA
- No load power consumption <lt/>0.15W
- Energy efficiency level VI
- Comply with EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP and meet CoC Version 5
- Built-in active PFC function
- High efficiency up to 94%
- Fanless design with -30°C to +70°C working temperature
- Class I power (with earth pin)
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Fully enclosed plastic case
- LED indicator for power on
- 100% full load burn-in test
- 3-years warranty
Technical Specifications
Medical
160W
6.67A
-
-
Fixed
264V
GSM160A Series
No SVHC (25-Jun-2025)
1 Output
24VDC
-
4 Way DIN
-
90V
90V AC to 264V AC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate