65 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €20.500 |
5+ | €19.480 |
10+ | €18.460 |
50+ | €16.790 |
100+ | €16.450 |
250+ | €16.120 |
Product Information
Product Overview
GST18A05-P1J is GST18A series highly reliable, 40W desktop style single-output green adaptor. This product is a class I power unit, equipped with a standard IEC320-C14 AC inlet and adopting. It can satisfy the demands for various types of consumer electronic devices. It has extremely low no-load power consumption below 0.075W, it is compliant with USA EISA 2007/DoE, Canada NRCan, Australia and new Zealand MEPS, Korea K-MEPS, EU ErP and code of conduct version 5. The supreme feature allows the adaptor to save energy when it is either under the operating mode or the standby mode. It utilizes the 94V-0 flame retardant plastic case. Application includes consumer electronic devices, telecommunication devices, office facilities and industrial equipments. Approved by UL62368-1, CSA C22.2 No.62368-1, TUV BS EN//EN62368-1, BSMI CNS 14336-1, CCC GB4943.1, PSE J62368-1, AS/NZS 60950.1 BIS IS13252, KC K60950-1, EAC TP TC 004 SIRIM MS IEC60950-1.
- Output DC voltage is 5V, output rated current is 3A, output rated power is 15W(max)
- Input voltage range from 90 to 264V AC, efficiency is 81%
- Universal AC input / full range, no load power consumption of less than 0.075W
- Energy efficiency level VI, fully enclosed plastic case
- Pass LPS, LED indicator for power on
- Short circuit, overload, overvoltage protection
- Working temperature range from -30 to +70℃
- 3 years warranty
- Dimension (L x W x H) is 93 x 54 x 36mm
Technical Specifications
ITE
15W
3A
-
-
Fixed
264V
GST18A Series
No SVHC (27-Jun-2024)
1 Output
5VDC
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
85V
85V AC to 264V AC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate