Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €20.010 |
5+ | €19.020 |
10+ | €18.010 |
20+ | €17.210 |
50+ | €16.400 |
Product Information
Product Overview
GST18A12-P1J is a GST18A series 18W desktop style single-output green adaptor. The extremely low no-load power consumption below 0.075W, it is compliant with USA EISA 2007/DoE, Canada NRCan, Australia and new Zealand MEPS, Korea K-MEPS, EU ErP, and code of conduct(CoC) version 5. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. This utilizes the 94V-0 flame retardant plastic case. This is certified for the international safety regulations. It includes short circuit, overload, overvoltage protection. Application includes consumer electronic devices, telecommunication devices, office facilities, industrial equipments. Approved by UL62368-1, CSA C22.2 No.62368-1, TUV BS EN/EN62368-1, BSMI CNS 14336-1, CCC GB4943.1, PSE J62368-1, AS/NZS 60950.1, BIS IS13252, KC K60950-1, EAC TP TC 004.
- Input voltage range from 85 to 264VAC, output DC voltage is 12V
- Output rated current is 1.50A, output rated power is 18W(max), typical efficiency is 86%
- Standard model, 2.1ψx5.5ψx11mm, C+, tuning fork type
- Global certificates, universal AC input / full range, highly reliable
- Energy efficiency level VI, pass LPS, LED indicator for power on
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 93 x 54 x 36mm
Technical Specifications
ITE
18W
1.5A
-
-
85V
264V
GST18A Series
No SVHC (27-Jun-2024)
1 Output
12VDC
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
Fixed
85V AC to 264V AC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate