Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €107.550 |
5+ | €103.170 |
10+ | €99.170 |
50+ | €95.310 |
Product Information
Product Overview
HLG-320H series is a 320W AC/DC LED driver featuring the dual mode constant voltage and constant current output. The design of metal housing and IP67/IP65 ingress protection level allows this to fit both indoor and outdoor applications. HLG-320H is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system. Application includes LED street lighting, LED high-bay lighting, parking space lighting, LED fishing lamp, LED greenhouse lighting. Approved by UL8750(type”HL”), CSA C22.2 No. 250.0-08; EN/AS/NZS 61347-1, EN/AS/NZS 61347-2-13, EN62384 independent; GB19510.1,GB19510.14, IP65 or IP67 (except for HLG-320H C-type); J61347-1, J61347-2-13 (except for HLG-320H C-type) EAC TP TC 004.
- Output DC voltage is 54V, output rated current is 5.95A, output rated power is 321.3W
- Input voltage range from 90 to 305VAC, 127 to 431VDC, typical efficiency is 95%
- IP67 / IP65 rating for indoor or outdoor installations
- Output adjustable via potentiometer 3 in 1 dimming(function options)
- Typical lifetime <gt/> 62000 hours
- Over current, short circuit, over voltage, over temperature protection
- Working temperature range from -40 to +80℃
- 7 years warranty
- Dimension (L x W x H) is 252 x 90 x 43.8mm
Technical Specifications
-
54VDC
Constant Current, Constant Voltage
305V
No SVHC (27-Jun-2024)
321.3W
5.95A
90V
HLG-320H
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate