4 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €159.700 |
Product Information
Product Overview
HLG-480H-24 is a HLG-480H series 480W AC/DC LED driver featuring the dual mode constant voltage and constant current output. The design of metal housing with class I and IP67/IP65 ingress protection level allows to fit both indoor and outdoor applications. This is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system. It includes over current, short circuit, overvoltage, over temperature protection. Application includes LED harbour, LED stadium lighting, LED miming lighting, LED greenhouse lighting. Approved by UL8750, CSA C22.2 No. 250.13-12, ENEC BS EN/EN61347-1, BS EN/EN61347-2-13 independent, BS EN/EN62384, GB19510.14, GB19510.1, IP65, IP67, EAC TP TC 004,AS/NZS IEC 61347.2.13:2013, AS/NZS 61347.1:2016, KC61347-1, KC61347-2-13, J61347-1, J61347-2-13.
- Input voltage range from 90 to 305VAC, 127 to 431VDC, output DC voltage is 24V
- Output rated current is 20A, output rated power is 480W
- Typical efficiency is 94%(230VAC), 94.5%(277VAC)
- IP67 IP level, Io and Vo fixed function
- Function options O/P adjustable via potentiometer 3 in 1 dimming, smart timer dimming, junction box
- Typical lifetime <gt/> 62000 hours
- 7 years warranty
- Working temperature range from -40 to +90°C
- Dimension is (L x W x H) 262 x 125 x 43.8mm
Technical Specifications
-
24VDC
Constant Current, Constant Voltage
305V
No SVHC (27-Jun-2024)
480W
20A
90V
HLG-480H
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate