Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoLDB-350LW
Order Code4697973
Product RangeLDB-L Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €13.230 |
5+ | €11.580 |
10+ | €9.590 |
50+ | €8.600 |
100+ | €7.940 |
250+ | €7.410 |
Price for:Each
Minimum: 1
Multiple: 1
€13.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLDB-350LW
Order Code4697973
Product RangeLDB-L Series
Technical Datasheet
Power Supply Applications-
Product RangeLDB-L Series
Output Power Max14W
Output Voltage Max40V
Output Current350mA
Dimming Control TypePWM
DC / DC Converter MountingWire
DC / DC Converter Output TypeAdjustable
Input Voltage Min9V
Input Voltage Max36V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
14W
Output Current
350mA
DC / DC Converter Mounting
Wire
Input Voltage Min
9V
SVHC
No SVHC (25-Jun-2025)
Product Range
LDB-L Series
Output Voltage Max
40V
Dimming Control Type
PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
36V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018