Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoLDH-25-700W
Order Code4206509
Product RangeLDH-25 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.800 |
5+ | €10.470 |
10+ | €10.150 |
20+ | €9.830 |
50+ | €9.500 |
Price for:Each
Minimum: 1
Multiple: 1
€10.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLDH-25-700W
Order Code4206509
Product RangeLDH-25 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Product RangeLDH-25 Series
Output Power Max25.2W
Output Voltage Max36VDC
Output Current700mA
Dimming Control TypeAnalogue, PWM
DC / DC Converter MountingChassis
DC / DC Converter Output TypeAdjustable
Input Voltage Min9.5VDC
Input Voltage Max32VDC
SVHCNo SVHC (27-Jun-2024)
Product Overview
LDH-25-700W is a LDH-25 series DC/DC step-up LED driver featuring constant current output. With a high efficiency up to 95.5%, The 94V-0 flame retardant plastic case the fully-potted silicone enhance the heat dissipation allows this series to fit solar LED street light. LDH-25 is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for DC source LED lighting system. Typical applications are DC battery source lighting, portable lighting, LED solar street lighting, LED greenhouse lighting, LED low-bay lighting.
- Wide DC input voltage operation 9.5~32V
- Wide output LED forward voltage up to 84VDC
- High efficiency up to 95.5%, 2 in 1dimming (0-10V, PWM)
- Protections: short circuit / overvoltage
- Cooling by free air convection, fully encapsulated
- 3 years warranty
- 25W output power, 36V output voltage
- 0.7A output current, 9.5 - 32V input voltage
- 0-10V PWM dimming technology
- Dimension is 27.2mm width x 24mm height x 52.4mm depth
Technical Specifications
Power Supply Applications
LED Lighting
Output Power Max
25.2W
Output Current
700mA
DC / DC Converter Mounting
Chassis
Input Voltage Min
9.5VDC
SVHC
No SVHC (27-Jun-2024)
Product Range
LDH-25 Series
Output Voltage Max
36VDC
Dimming Control Type
Analogue, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
32VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06