Print Page
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.780 |
5+ | €11.860 |
10+ | €11.480 |
20+ | €11.250 |
50+ | €11.020 |
Price for:Each
Minimum: 1
Multiple: 1
€12.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLDH-45A-1050W
Order Code3253464
Product RangeLDH-45
Technical Datasheet
Power Supply ApplicationsLED Lighting
Product RangeLDH-45
Output Power Max45.15W
Output Voltage Max43V
Output Current1.05A
Dimming Control TypeAnalogue, PWM
DC / DC Converter MountingChassis
DC / DC Converter Output TypeAdjustable
Input Voltage Min9V
Input Voltage Max18V
SVHCNo SVHC (27-Jun-2024)
Product Overview
LDH-45A-1050W is a LDH-45 series DC/DC step-up constant current LED driver. It features wide output LED string voltage up to 126VDC. This comply with BS EN/EN55015 without additional input filter and capacitors. It includes short circuit, overvoltage, under voltage protection. Approved by LVD BS EN/EN61347-1, BS EN/EN61347-2-13, EAC TP TC 004.
- Input voltage range from 9 to 18VDC(DALI), output voltage range from 24 to 43VDC
- Output rated current is 1050mA, output rated power is 45.15W, maximum efficiency is 91%
- Wire style, PWM+analog dimming and remote ON/OFF control
- Cooling air free convection, built in EMI filter
- DALI dimming , fully encapsulated
- 3 years warranty
- Working temperature range from -40 to +70°C
- Dimension is (L x W x H) 75 x 53 x 22.7mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
LED Lighting
Output Power Max
45.15W
Output Current
1.05A
DC / DC Converter Mounting
Chassis
Input Voltage Min
9V
SVHC
No SVHC (27-Jun-2024)
Product Range
LDH-45
Output Voltage Max
43V
Dimming Control Type
Analogue, PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
18V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138