Print Page
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.810 |
| 5+ | €10.240 |
| 10+ | €9.730 |
| 50+ | €8.790 |
| 100+ | €8.610 |
| 250+ | €8.440 |
Price for:Each
Minimum: 1
Multiple: 1
€10.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The LPH18-24 is a 24V/18W 1-output Switching Power Supply, fully encapsulated with IP67 level, cooling by free air convection. Suitable for LED lighting and moving sign application and it is highly reliability.
- Class-II power unit
- Pass LPS
- 100% Full load burn test
- 2% Load regulation
- 1% Line regulation
- Overload protection
- Overvoltage protection
- Over-temperature protection
Applications
Power Management, LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
24VDC
LED Driver Mode
-
Input Voltage Max
264V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
18W
Output Current
750mA
Input Voltage Min
180V
Product Range
LPH-18
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185066