Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €28.350 |
5+ | €27.460 |
10+ | €26.680 |
50+ | €24.670 |
100+ | €24.180 |
Product Information
Product Overview
MPM-30 is a 30W high density and small size AC/DC module type medical power supply series offered in pin type. It features the operation for 80-264VAC, a low no load power consumption less than 0.075W, a high efficiency up to 91%, Class II (no FG) double insulation, outstanding dissipation and high lifespan thanks to the interior potting, 5G anti-vibration, high EMC performance, 4kV AC isolation, etc. The design observes IEC/EN60601-1 and ANSI/AAMI ES60601-1 version three with 2x MOPP level and ultra-low leakage current (<lt/>80µA). It is suitable for BF (patient contact) type medical device or relevant equipment.
- 2.73"x1.53" compact size
- Medical safety approved (2x MOPP) according to ANSI/AAMI ES60601-1 and IEC/EN60601-1
- Suitable for BF application with appropriate system consideration
- No load power consumption <lt/>0.075W
- Extremely low leakage current
- Wide operating temp. range -40°C to +85°C
- EMI class B for class II configuration
- Protections: Short circuit / Overload / Over voltage
- No minimum load required
- 3-years warranty
Technical Specifications
Household & Medical
30W
2.5A
-
-
-
Fixed
No SVHC (25-Jun-2025)
1Outputs
12VDC
-
-
-
80V AC to 264V AC
MPM-30 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate