Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoNLDD-1050H
Order Code4371908
Product RangeNLDD-H Series
Technical Datasheet
1 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.740 |
5+ | €4.650 |
10+ | €4.550 |
20+ | €4.460 |
50+ | €4.360 |
Price for:Each
Minimum: 1
Multiple: 1
€4.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNLDD-1050H
Order Code4371908
Product RangeNLDD-H Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Product RangeNLDD-H Series
Output Power Max60W
Output Voltage Max52VDC
Output Current1.05A
Dimming Control TypePWM
DC / DC Converter MountingThrough Hole
DC / DC Converter Output TypeAdjustable
Input Voltage Min10VDC
Input Voltage Max56VDC
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
LED Lighting
Output Power Max
60W
Output Current
1.05A
DC / DC Converter Mounting
Through Hole
Input Voltage Min
10VDC
SVHC
No SVHC (27-Jun-2024)
Product Range
NLDD-H Series
Output Voltage Max
52VDC
Dimming Control Type
PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
56VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016