Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoNLDD-350HW
Order Code4206534
Product RangeNLDD-H Series
Technical Datasheet
14 In Stock
6 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.470 |
| 5+ | €5.460 |
| 10+ | €5.450 |
| 50+ | €5.340 |
| 100+ | €5.230 |
| 250+ | €5.120 |
Price for:Each
Minimum: 1
Multiple: 1
€5.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNLDD-350HW
Order Code4206534
Product RangeNLDD-H Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Product RangeNLDD-H Series
Output Power Max60W
Output Voltage Max52VDC
Output Current350mA
Dimming Control TypePWM
DC / DC Converter MountingChassis
DC / DC Converter Output TypeAdjustable
Input Voltage Min10VDC
Input Voltage Max56VDC
SVHCNo SVHC (25-Jun-2025)
Product Overview
NLDD-350HW is a NLDD-H series DC/DC step-down LED driver featuring constant current output. With a high efficiency up to 96%, The 94V-0 flame retardant plastic case the fully-potted silicone to enhance heat dissipation allows this series to fit for class III or DC bus lighting application. Typical applications are DC battery source lighting, portable lighting, commercial lighting, DC 48V track lighting, DC 24V landscape lighting, for class III application(SELV).
- Wide input voltage is 10 ~ 56VDC (59VDC maximum)
- Wide output LED forward voltage from 6 to 52VDC
- High efficiency up to 96%, built-in PWM and remote ON/OFF control
- Comply with BS EN/EN61347 and BS EN/EN55015 regulation
- Protections: short circuit /overtemperature, cooling by free air convection
- Fully encapsulated and compact site, suitable for driving illumination LED
- 60W output power
- 52V output voltage, 0.35A output current
- ON/OFF control signal, PWM dimming technology
- Dimension is 20.5mm width x 12.5mm height x 32.1mm depth
Technical Specifications
Power Supply Applications
LED Lighting
Output Power Max
60W
Output Current
350mA
DC / DC Converter Mounting
Chassis
Input Voltage Min
10VDC
SVHC
No SVHC (25-Jun-2025)
Product Range
NLDD-H Series
Output Voltage Max
52VDC
Dimming Control Type
PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
56VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018