Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoNPF-120D-20
Order Code4377714
Product RangeNPF-120D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €46.150 |
Price for:Each
Minimum: 1
Multiple: 1
€46.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoNPF-120D-20
Order Code4377714
Product RangeNPF-120D Series
Technical Datasheet
Power Supply ApplicationsHousehold & LED Lighting
Output Power Max120W
Output Voltage Max20V
Output Current6A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max305V
Product RangeNPF-120D Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
Household & LED Lighting
Output Voltage Max
20V
LED Driver Mode
Constant Current
Input Voltage Max
305V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
120W
Output Current
6A
Input Voltage Min
90V
Product Range
NPF-120D Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.97