Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €26.440 |
5+ | €24.530 |
10+ | €23.740 |
20+ | €23.270 |
Product Information
Product Overview
NPF-40D-36 is a NPF-40D series is a AC/DC LED driver featuring the dual modes constant voltage and constant current output. Thanks to the high efficiency up to 90%, with the fanless design, the entire series is able to operate for -40℃ ~ +85℃ case temperature under free air convection. The entire series is rated with lP67 ingress protection level and is suitable to work for a variety of applications at dry, damp or wet locations. NPF-40D is equipped with the 3 in 1 dimming function so as to provide the design flexibility for LED lighting system. Typical applications are LED panel lighting, LED downlight, LED decorative lighting, LED tunnel lighting, moving sign, type “HL” for use in Class l, Division 2 hazardous (classified) location.
- Plastic housing with class ll design, 0-10V dimming technology
- Built-in active PFC function, class 2 power unit
- Standby power consumption is <lt/>0.5W
- lP67 rating for indoor or outdoor installations
- Function: 3 in 1 dimming (dim-to-off), single output
- Typical lifetime is <gt/>50000hours, 5 years warranty
- 40W output power
- Output voltage is 36V, output current is 1.12A
- Input voltage is 110/230V universal input, 90 to 305V
- Dimension is 53mm width x 35mm height x 150mm depth
Technical Specifications
Household & LED Lighting
36V
Constant Current
305VAC
No SVHC (27-Jun-2024)
40.32W
1.12A
90VAC
NPF-40D Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate