Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €395.030 |
| 5+ | €387.130 |
Product Information
Product Overview
NTS-1700-248EU is a NTS-1700 series highly reliable off-grid true sine wave DC-AC power inverter. Its key features include digital design with MCU control, streamlined control circuitry that quickly responds to environmental changes and improves reliability, high quality fan with low acoustic noise, 3400W peak power, adjustable AC output voltage and frequency, -25 to +70°C wide operating temperature range, complete protection features, and etc. Combined with batteries, the NTS-1700 is suitable for use in residential, commercial, marine, automobile, mine, construction site, and remote areas with no access to utility power, and the output can be used to power fans, TV, radio, phone charger, PC/laptop, lighting, induction stove, air conditioner, electromechanical tool, communication equipment, power distribution cabinet, outdoor camping equipment, marine AC power, factory equipment, and etc. CB IEC62368-1, Dekra BS EN/62368-1, UL458, E13, EAC TO TC 004, AS/NZS 62368.1 approved.
- True sine wave output (THD<lt/>3%), temperature controlled cooling fan, support RS232 communication
- AC output voltage and frequency selectable by DIP S.W
- No load dissipation <lt/>1.5W at standby saving mode, power ON-OFF remote control
- Front panel indicator for operation status
- Battery over discharge protection (low voltage disconnect)
- Suitable for lead-acid or li-ion batteries, conformal coating
- 3 years warranty
- 1700W output power
- 48V input voltage rating
- AC output socket is EU
Technical Specifications
ITE & Household
1 Output
240VAC
1.7kW
400mm
70mm
66VDC
1Outlets
1.7kW
NTS-1700 Series
184mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate