21 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €96.850 |
5+ | €94.910 |
10+ | €92.980 |
50+ | €91.040 |
Product Information
Product Overview
NTS-250P-224 is a NTS-250P series 250W high reliable built-in type true sine wave DC-AC power inverter. Its key features include digital design with MCU control, streamlined control circuitry that quickly responds to environmental changes and improves reliability, compact size, lightweight, fanless quiet design, adjustable AC output voltage and frequency, built-in remote ON/OFF control, low no-load power consumption (energy saving mode <lt/> 1.SW max.), complete protection features, and etc. Combined with batteries, the NTS-250P is suitable for use in residential, commercial, marine, automobile, and remote areas with no access to utility power, and the output can be used to power fans, TVs, radios, phone chargers, PC/laptops, lighting, outdoor camping equipment, marine AC power, and etc. Typical applications are mobile device, home and office appliance, portable equipment, vehicle, Yacht, off - grid solar power system, wireless network, telecom or datacom system.
- Compact size and light weight, true sine wave output (THD<lt/>3%)
- Fanless design, cooling by free air convention
- AC output voltage and frequency selectable by DIP S.W
- Wide operating temperature range from -20°C to +70°C
- Battery over discharge protection (Low voltage disconnect)
- Suitable for lead-acid or Ii-ion batteries
- Support Tx I Rx for monitoring power inverter status
- Conformal coating, 3 years warranty
- 250W rated wattage, PCB built-in type
- 200/220/230/240VAC AC output voltage, 24VDC DC input voltage
Technical Specifications
ITE
1 Output
230VAC
250W
186mm
32mm
24V
1Outlets
250W
NTS-250P Series
100.5mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate