3 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €112.350 |
Product Information
Product Overview
NTS-450-212EU is a NTS-450 series high reliable true sine wave DC-AC power inverter. Its key features include: digital design with MCU control, streamlined control circuitry that quickly responds to environmental changes and improves reliability, high quality fan with low acoustic noise, adjustable AC output voltage and frequency, complete protections features, and etc. combined with batteries, it is suitable for use in residential, commercial, marine, automobile, mine, construction site, and remote areas with no access to utility power, and the output can be used to power fans, TV, radio, phone charger, PC/laptop, lighting, electromechanical tool, communication equipment, power distribution cabinet, outdoor camping equipment, marine AC power, factory equipment, and etc. Typical applications are mobile device, home and office appliance, power tools, portable equipment, vehicle, Yacht, off - grid solar power system, wireless network, telecom or datacom system.
- Compact size and light weight, true sine wave output (THD<lt/>3%)
- High surge power up to 900W
- AC output voltage and frequency selectable by DIP S.W
- Wide operating temperature range from -25°C to +70°C
- Battery over discharge protection (low voltage disconnect)
- Suitable for lead-acid or Ii-ion batteries
- Front panel indicator for operation status, power ON-OFF remote control
- Conformal coating, 3 years warranty
- 450W rated wattage, Type EU AC output socket
- 200/220/230/240VAC AC output voltage, 12VDC DC input voltage
Technical Specifications
ITE
1 Output
230VAC
450W
210mm
55mm
12V
1Outlets
450W
NTS-450 Series
130mm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate