Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €189.390 |
5+ | €185.600 |
Product Information
Product Overview
NTS-750-224EU is a NTS-750 series high reliable true sine wave DC-AC power inverter. Its key features include: digital design with MCU control, streamlined control circuitry that quickly responds to environmental changes and improves reliability, high quality fan with low acoustic noise, adjustable AC output voltage and frequency, complete protections features, and etc. combined with batteries, it is suitable for use in residential, commercial, marine, automobile, mine, construction site, and remote areas with no access to utility power, and the output can be used to power fans, TV, radio, phone charger, PC/laptop, lighting, electromechanical tool, communication equipment, power distribution cabinet, outdoor camping equipment, marine AC power, factory equipment, and etc. Typical applications are home and office appliance, power tools, portable equipment, vehicle, Yacht, off - grid solar power system, wireless network, telecom or datacom system.
- Compact size and light weight, true sine wave output (THD<lt/>3%)
- Temperature controlled cooling fan
- AC output voltage and frequency selectable by DIP S.W
- Wide operating temperature range from -25°C to +70°C
- Battery over discharge protection (low voltage disconnect)
- Suitable for lead-acid or Ii-ion batteries
- Front panel indicator for operation status, power ON-OFF remote control
- Conformal coating, 3 years warranty
- 750W rated wattage, Type EU AC output socket
- 200/220/230/240VAC AC output voltage, 24VDC DC input voltage
Technical Specifications
ITE
1 Output
230VAC
750W
270mm
67mm
24V
1Outlets
750W
NTS-750 Series
158mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate