Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoPCD-25-350B
Order Code4206565
Product RangePCD-25 Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €14.180 |
5+ | €13.490 |
10+ | €12.970 |
50+ | €12.540 |
100+ | €12.290 |
250+ | €12.040 |
Price for:Each
Minimum: 1
Multiple: 1
€14.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPCD-25-350B
Order Code4206565
Product RangePCD-25 Series
Technical Datasheet
Power Supply ApplicationsITE & LED Lighting
Output Power Max20.3W
Output Voltage Max58V
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min180VAC
Input Voltage Max295VAC
Product RangePCD-25 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
PCD-25-350B is a PCD-25 series single output AC dimmable LED power supply. Safety standards are UL8750, CSA C22.2 No. 250.0-08, ENEC BS EN/EN613471, BS EN/EN61347-2-13, BS EN/EN62384, BIS IS15885(for 350B, 700B only), EAC TP TC 004, IP42 approved, design refer to UL60950-1, BS EN/EN61347-1, BS EN/EN61347-2-13.
- AC phase-cut dimming, work with leading edge and trailing edge TRIAC dimmers
- Built-in active PFC function, constant current design
- Protections: short circuit / overtemperature
- Cooling by free air convection, fully isolated plastic case
- IP42 design, class II power unit, no FG
- Suitable for LED related fixture or appliance (such as LED decoration or advertisement devices)
- 100% full load burn-in test, low cost, high reliability, 3 years warranty
- 350mA output rated current, 40 ~ 58V operating output voltage range
- 20.3W output rated power, 82% typical efficiency
- Working temperature range from -30 to +60℃, dimension(L x W x H) is 84 x 57 x 29.5mm
Technical Specifications
Power Supply Applications
ITE & LED Lighting
Output Voltage Max
58V
LED Driver Mode
Constant Current
Input Voltage Max
295VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
20.3W
Output Current
350mA
Input Voltage Min
180VAC
Product Range
PCD-25 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19