Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoRPS-300-27
Order Code3002798
Product RangeRPS-300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €56.360 |
| 5+ | €53.620 |
| 10+ | €51.300 |
| 50+ | €49.830 |
Price for:Each
Minimum: 1
Multiple: 1
€56.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRPS-300-27
Order Code3002798
Product RangeRPS-300 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Rating (Forced Cooling)300W @ 20.5CFM
Power Rating (Convection Cooling)200W
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 127VDC
Output Current - Output 17.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeRPS-300 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
300W @ 20.5CFM
Input Voltage VAC
80V AC to 264V AC
Output Voltage - Output 1
27VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
RPS-300 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
200W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
7.4A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for RPS-300-27
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37