13 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €656.290 |
Product Information
Product Overview
RSP-3000-24 is a RSP-3000 series 3KW single output enclosed type AC/DC power supply. This offers the models with the DC output mostly demanded from the industry. It is cooled by the built-in fan with fan speed control, working for the temperature up to 70°C. It provides vast design flexibility by equipping various built-in functions such as the output programming, active current sharing, remote ON-OFF control, auxiliary power. It includes short circuit, overload, over voltage, over temperature protection. Application includes factory control or automation apparatus, test and measurement instrument. laser related machine, burn-in facility, digital broadcasting, RF application. Approved by UL62368-1, CSA C22.2 No. 62368-1, TUV BS EN/EN62368-1, BSMI CNS14336-1, AS/NZS62368.1, IS13252(Part1)/IEC60950-1, EAC TP TC 004.
- Input voltage range from 180 to 264VAC, 254 to 370VDC, output voltage is 24V
- Output rated current is 125A, output rated power is 3000W, typical efficiency is 90%
- Built-in active PFC function, forced air cooling by built-in DC fan
- Output voltage programmable, active current sharing up to 9000W(2+1)
- Optional conformal coating
- 5 years warranty
- Working temperature range from -20 to +70°C
- Dimension is (L x W x H) 278 x 177.8 x 63.5mm
Technical Specifications
ITE
3kW
125A
-
-
-
Adjustable, Fixed
No SVHC (27-Jun-2024)
1Outputs
24VDC
-
-
-
90V AC to 264V AC
RSP-3000 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate