Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoSD-15A-05
Order Code1299023
Product RangeSD-15 Series
Technical Datasheet
40 In Stock
24 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.030 |
| 5+ | €18.130 |
| 10+ | €17.150 |
| 50+ | €15.480 |
| 100+ | €15.170 |
| 250+ | €14.860 |
Price for:Each
Minimum: 1
Multiple: 1
€19.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSD-15A-05
Order Code1299023
Product RangeSD-15 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEnclosed
Input Ratio2:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
DC / DC Converter MountingPanel
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width51mm
Height28mm
Depth78mm
Input Voltage DC Min9.2V
Input Voltage DC Max18V
Product RangeSD-15 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 15W single output DC-DC converter
- Input voltage range from 9.2 to 18VDC, output voltage is 5V
- Output rated current is 3A, output rated power is 15W, typical efficiency is 68%
- 2:1 wide input range, built-in EMI filter, low ripple noise
- 100% full load burn-in test, low cost
- High reliability
- Short circuit, overload, over voltage, over temperature protection
- EAC TP TC 004, design refer to AS/NZS 62368.1
- 2 years warranty, working temperature range from -10 to +60°C,
- Dimension is (L x W x H) 78 x 51 x 28mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
12V
Width
51mm
Depth
78mm
Input Voltage DC Max
18V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
Enclosed
Output Power Max
15W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Mounting
Panel
DC / DC Converter Output Type
Fixed
Height
28mm
Input Voltage DC Min
9.2V
Product Range
SD-15 Series
Technical Docs (1)
Alternatives for SD-15A-05
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2