Print Page
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXLG-240-12-A
Order Code3251656
Product RangeXLG-240
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max216W
Output Voltage Max12VDC
Output Current18A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min100V
Input Voltage Max305V
Product RangeXLG-240
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
12VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (15-Jan-2019)
Output Power Max
216W
Output Current
18A
Input Voltage Min
100V
Product Range
XLG-240
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1