Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-321611-0600PP
Order Code1308793
Product RangeMFB Series
Technical Datasheet
64.145 In Stock
51.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.144 |
50+ | €0.107 |
250+ | €0.0993 |
500+ | €0.0907 |
1500+ | €0.0851 |
3000+ | €0.0802 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-321611-0600PP
Order Code1308793
Product RangeMFB Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance600ohm
DC Current Rating2.5A
Product RangeMFB Series
DC Resistance Max0.07ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MFB-321611-0600PP is a ferrite chip EMI suppressor.
- Operating temperature range from -55 to 125°C
- 600 ohm±25% impedance at 100MHz and 500mV
- Maximum DC resistance is 0.07ohm
- Maximum rated current is 2500mA
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
2.5A
DC Resistance Max
0.07ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
600ohm
Product Range
MFB Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MFB-321611-0600PP
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002