Print Page
66 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.740 |
5+ | €26.210 |
10+ | €25.670 |
20+ | €25.140 |
50+ | €24.600 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€26.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The navimec series five-position navigational switch based on high quality pushbutton switches. The line is ideal for data entry devices where a joystick function is needed to navigate through menus. It has a select switch in the middle and four navigational switches around it (surrounding switches can have other functionality as well). Navimec can be delivered as an illuminated version with laser marked legends or as non-illuminated with solid colour caps with or without legends on them.
- Surface mount version
- 50mA/24VDC rated
- Single pole momentary
- 10.000.000 operations lifetime
- IP67 sealing
- 2.0N, 3.5N and 6.5N actuation force
- High temperature range -40 to 160°C
Technical Specifications
Operating Force
-
Contact Voltage DC Nom
24V
Switch Terminals
Solder
Product Range
Navimec
Contact Voltage AC Nom
-
Contact Current Max
50mA
No. of Directions
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072