Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC
Manufacturer Part No1390525
Order Code1390525
Product RangeNavimec Series
Technical Datasheet
60 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.120 |
| 5+ | €22.740 |
| 10+ | €22.350 |
| 20+ | €21.990 |
| 50+ | €21.630 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€23.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEC
Manufacturer Part No1390525
Order Code1390525
Product RangeNavimec Series
Technical Datasheet
Operating Force-
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact Current Max50mA
Switch TerminalsSolder
No. of Directions-
Product RangeNavimec Series
SVHCTo Be Advised
Product Overview
The NAVIKITTH30WL is a single-pole blue Navigation Switch with solder terminal and NO contact.
Applications
Industrial
Technical Specifications
Operating Force
-
Contact Voltage DC Nom
24V
Switch Terminals
Solder
Product Range
Navimec Series
Contact Voltage AC Nom
-
Contact Current Max
50mA
No. of Directions
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 1390525
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257