Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,575.000 |
5+ | €1,560.000 |
10+ | €1,559.000 |
20+ | €1,558.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,575.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEGGER
Manufacturer Part NoTDR1000.
Order Code3020878
Wavelength Max-
Dynamic Range Max-
Error Detection Min10m
Error Detection Max5km
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
TDR1000 time domain reflector is a hand held, compact unit for locating faults in cable through the pulse echo technique. Digital Signal Processing techniques used in the circuit design enable the unit to offer a level of fault locating capability normally associated with much larger products. Features Tx Null™ Dead Zone elimination, Reflection Amplitude Gain Control, and is suitable for types of cables. Measurements from 0 to 3000m with cursor tracking autorange.
- Locate shorts, opens, water ingress, splices, taps and other faults
- TxNull™ eliminates transmit pulse for 'close-up' measurement
- Suitable for all cable types including coax, twisted pair and power
- Narrow pulse width for high trace resolution and fault discrimination
- Auto/user adjustable velocity factor, cable impedance and gain
- Hi-res display with adjustable contrast and user selectable backlight
- Elastomeric keys and ABS case weather protected to IP54
Contents
Time domain reflector, Test leads, Multipurpose test/carry case, User guide.
Technical Specifications
Wavelength Max
-
Error Detection Min
10m
Product Range
-
Dynamic Range Max
-
Error Detection Max
5km
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.85