Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5,771.000 |
| 5+ | €5,656.000 |
| 10+ | €5,540.000 |
| 20+ | €5,425.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,771.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEGGER
Manufacturer Part NoMIT525
Order Code3020875
Technical Datasheet
Insulation Tester TypeAnalogue / Digital Megohmmeter
Insulation Testing Voltage250V, 500V, 1kV, 2.5kV, 5kV
Insulation Testing Resistance10kohm to 10Tohm
Operating Temperature Min-20°C
Operating Temperature Max50°C
External Height181mm
External Width285mm
External Depth315mm
Weight4.5kg
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- 5KVDC insulation resistance tester
- Unique dual-case design
- Operates from battery or AC mains supply
- Rapid charge Li-ion battery
- Advanced memory with time / date stamp
- Transit case
Contents
Insulation resistance tester, Power lead, USB cable, PowerDB Lite software, Product information CD.
Technical Specifications
Insulation Tester Type
Analogue / Digital Megohmmeter
Insulation Testing Resistance
10kohm to 10Tohm
Operating Temperature Max
50°C
External Width
285mm
Weight
4.5kg
SVHC
No SVHC (12-Jan-2017)
Insulation Testing Voltage
250V, 500V, 1kV, 2.5kV, 5kV
Operating Temperature Min
-20°C
External Height
181mm
External Depth
315mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.7
UN Hazard Code:3481