Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGGER
Manufacturer Part NoLRCD220
Order Code9799982
Product RangeLRCD200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,166.000 |
5+ | €1,143.000 |
10+ | €1,119.000 |
20+ | €1,096.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,166.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEGGER
Manufacturer Part NoLRCD220
Order Code9799982
Product RangeLRCD200 Series
Technical Datasheet
Voltage Measurement Range0V AC to 500V AC
Product RangeLRCD200 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The LRCD220 is the latest generation of combined non-tripping loop tester and RCD test instruments that provide simple, affordable and flexible test tools for electrical contractors testing energised circuits
- Non-trip loop tester
- RCD testing from 10 mA to 1000 mA
- Extremely easy and safe to use
- Built-in protective front cover
- Tough Rubber armoured case
- Weatherproof
Applications
Test & Measurement, Maintenance & Repair
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Voltage Measurement Range
0V AC to 500V AC
SVHC
No SVHC (12-Jan-2017)
Product Range
LRCD200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90138090
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.46