Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGGER
Manufacturer Part NoRCD310-EN-BS
Order Code7543891
Product RangeRCDT300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €677.690 |
| 5+ | €665.930 |
| 10+ | €654.170 |
| 20+ | €641.090 |
Price for:Each
Minimum: 1
Multiple: 1
€677.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEGGER
Manufacturer Part NoRCD310-EN-BS
Order Code7543891
Product RangeRCDT300 Series
Technical Datasheet
Voltage Measurement Range0V AC to 300V AC
Product RangeRCDT300 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The RCD310 model is suitable for use on supplies between 100V and 280V, and offers 0.5I, I and 5I tests. All RCDs can be tested at 0° or 180°. It also has facilities for testing standard and selective RCDs rated at 30 mA, 100 mA, 300 mA and 500 mA. The Megger RCDT310 combines rugged construction with straightforward operation, and they are offered at very a competitive price
- Tests standard, DC and selective RCDs
- Ramp testing
- Auto (Remote) testing
- 3 Phase safe
- Enables testing on 110 V centre tapped supplies
- Tough rubber armoured case with built-in cover
- Weatherproof to IP54
Applications
Test & Measurement, Maintenance & Repair
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Voltage Measurement Range
0V AC to 300V AC
SVHC
No SVHC (12-Jan-2017)
Product Range
RCDT300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90138090
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6