Print Page




Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGIQ
Manufacturer Part NoVNA0440-SB
Order Code3437582
Product RangeVNA-04x0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,977.000 |
5+ | €2,917.000 |
10+ | €2,858.000 |
20+ | €2,798.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€2,977.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEGIQ
Manufacturer Part NoVNA0440-SB
Order Code3437582
Product RangeVNA-04x0 Series
Technical Datasheet
Vector Network Analyzer TypePC Based
Test Frequency Range400MHz to 4GHz
Sensitivity dBm-
Manufacturer Warranty2 Years
Product RangeVNA-04x0 Series
Plug Type-
SVHCTo Be Advised
Product Overview
- 4GHz 2-port vector network analyser with VNA sandbox kit
- Measure S11, S12, S21, S22
- Used for professional antenna and network measurement and optimization
- Data up to 20000 points
- Port calibrated
- Full 12-term normalization
- Parametric sweeps
- Match circuit calculator
- Deembedding functions
- Calkit manager
Contents
Vector Network Analyser, Pc-Software, Power Supply And USB Cable, Documentation, Carrying Case.
Technical Specifications
Vector Network Analyzer Type
PC Based
Sensitivity dBm
-
Product Range
VNA-04x0 Series
SVHC
To Be Advised
Test Frequency Range
400MHz to 4GHz
Manufacturer Warranty
2 Years
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1