Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGIQ
Manufacturer Part NoVNA0460E
Order Code3437576
Product RangeVNA-04x0e Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,025.000 |
| 5+ | €3,945.000 |
| 10+ | €3,864.000 |
| 20+ | €3,784.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,025.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGIQ
Manufacturer Part NoVNA0460E
Order Code3437576
Product RangeVNA-04x0e Series
Technical Datasheet
Vector Network Analyzer TypePC Based
Test Frequency Range400MHz to 6GHz
Sensitivity dBm-
Manufacturer Warranty2 Years
Product RangeVNA-04x0e Series
Plug Type-
SVHCTo Be Advised
Product Overview
- 6GHz 3-port vector network analyser
- Measure S13, S23
- Used for professional antenna and network measurement and optimization
- Data up to 20000 points
- Port calibrated
- Full 12-term normalization
- Parametric sweeps
- Match circuit calculator
- Deembedding functions
- Calkit manager
Contents
Vector Network Analyser, Pc-Software, Power Supply And USB Cable, Documentation, Carrying Case.
Technical Specifications
Vector Network Analyzer Type
PC Based
Sensitivity dBm
-
Product Range
VNA-04x0e Series
SVHC
To Be Advised
Test Frequency Range
400MHz to 6GHz
Manufacturer Warranty
2 Years
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9