Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €117.070 |
5+ | €108.890 |
10+ | €101.180 |
20+ | €95.130 |
Product Information
Product Overview
The 9001037-2 is a 2m grey standard GPIB Cable. It is a digital interface for programmable instrumentation/measurement devices control. IEEE488.2 and SCPI (Standard Commands for Programmable Instruments) extend the original standard in terms of data transmission protocols or device commands. Today IEEE488 interfaces are typically used for high-end instrumentation. Despite - or perhaps because of its long existence is IEEE488 proven a million times, reliability and operational safety. Unlike other bus systems, there is only one type of connectors with IEEE488, because this simplifies things considerably. It is a 24-pin centronics type connector-to-connector piggyback function. This star and series connections can be made easily and without additional adapters.
- High noise immunity through multiple shielding
- Secure transmission through twisted pair conductors
- Quality piggyback connectors with aluminium housing
- 1Mbps Maximum data rate in standard version
- Straight cable access on one side (similar to D-sub connector types)
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
IEEE 488 (GPIB)
6.6ft
Grey
No SVHC (27-Jun-2024)
IEEE 488 (GPIB)
2m
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate