Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €335.290 |
5+ | €322.640 |
10+ | €310.910 |
20+ | €300.000 |
Price for:Each
Minimum: 1
Multiple: 1
€335.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEILHAUS
Manufacturer Part NoLABJACK U12
Order Code9568115
Technical Datasheet
No. of Channels8Channels
Sampling Rate1200SPS
Input Voltage Max20V
Input Current Max-
Bandwidth-
External Height40mm
External Width102mm
External Depth157mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The LabJack U12 has 8 screw terminals for analogue input signals (AI0-AI7). These can be configured individually as 8 single-ended channels, 4 differential channels, or combinations in between. Each input has a ±10 volt input range, 12-bit resolution, and an input bias current of ±90 microamps. Differential channels can make use of the low noise precision PGA to provide gains up to 20.
- 8 Single-Ended, 4 Differential 12-Bit Analogue Inputs
- ±10 Volt Analogue Input Range
- PGA with Gains of 1, 2, 4, 5, 8, 10, 16, or 20 V/V
- Up to 8 kSamples/Sec (Burst) or 1.2 kSamples/Second (Stream)
- Supports Software or Hardware Timed Acquisition
- 2 Analogue Outputs
- 20 Digital I/O (Up to 50 Hz per I/O)
- 32-Bit Counter
- Watchdog Timer Function
- USB 2.0/1.1 Low Speed HID Interface
- Connect Up to 80 LabJacks to One USB Host
- Complete Software Control, No Jumpers or Switches
- No Power Supply Needed
Applications
Embedded Design & Development, Test & Measurement, System Monitoring
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
20V
Bandwidth
-
External Width
102mm
Product Range
-
Sampling Rate
1200SPS
Input Current Max
-
External Height
40mm
External Depth
157mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5