Print Page
Image is for illustrative purposes only. Please refer to product description.
61 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.990 |
10+ | €3.790 |
20+ | €3.660 |
Price for:Each
Minimum: 1
Multiple: 1
€4.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENDA
Manufacturer Part No35621
Order Code3806757
Technical Datasheet
Probe Tip Size8.38mm
Probe Tip AngleStraight
Probe Tip Length-
Probe Length139.7mm
Product Range-
Product Overview
The 35621 is a 5.5-inch Probe Spudger ideal for opening plastic cases such as MP3 players, cell phones, laptops and more. Also a great tool for popping out batteries. Nylon finish will not mar delicate surfaces.
- Temperature-resistant
- To be used in ESD protected areas
Technical Specifications
Probe Tip Size
8.38mm
Probe Tip Length
-
Product Range
-
Probe Tip Angle
Straight
Probe Length
139.7mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90189084
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00632