Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €38.190 |
10+ | €32.730 |
20+ | €32.080 |
Price for:Each
Minimum: 1
Multiple: 1
€38.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENDA
Manufacturer Part No35981
Order Code2907803
Technical Datasheet
Bag TypeTool
Bag MaterialVinyl
External Height - Imperial0.026"
External Height - Metric0.66mm
External Width - Imperial12.5"
External Width - Metric317.5mm
External Depth - Imperial20"
External Depth - Metric508mm
Product Range-
SVHCTo Be Advised
Product Overview
- Static dissipative tool roll-up pouch ideal for employees to check out tools from tool cribs
- Perfect for organizing and issuing tools to operators
- Constructed of durable, blue vinyl
- Made of high-performance, flexible, static dissipative fabric with buried conductive layer
- Rolls up for easy storage, hook and loop secures closure
- Pockets designed to store up to 18 tools
Technical Specifications
Bag Type
Tool
External Height - Imperial
0.026"
External Width - Imperial
12.5"
External Depth - Imperial
20"
Product Range
-
Bag Material
Vinyl
External Height - Metric
0.66mm
External Width - Metric
317.5mm
External Depth - Metric
508mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:42023900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134717