Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMENTOR
Manufacturer Part No1216.1002
Order Code3245305
Product RangeFlex-System
Technical Datasheet
1.197 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.990 |
10+ | €1.960 |
25+ | €1.830 |
50+ | €1.700 |
100+ | €1.530 |
500+ | €1.310 |
Price for:Each
Minimum: 1
Multiple: 1
€2.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No1216.1002
Order Code3245305
Product RangeFlex-System
Technical Datasheet
Length80mm
No. of Light Pipes1Pipes
Mounting OrientationFlexible
Light Pipe ShapeCircular
Light Pipe MountingPress Fit
Light Pipe ColourTransparent
Product RangeFlex-System
SVHCTo Be Advised
Product Overview
The 1216.1002 from Mentor is a flexible LED light pipe. The housing for the light guide rods is held in place on the printed board via two press-in lugs.
- Light guide of 80mm length
- Transparent light pipe colour
- Press fit mounting
- Circular pipe shape
Technical Specifications
Length
80mm
Mounting Orientation
Flexible
Light Pipe Mounting
Press Fit
Product Range
Flex-System
No. of Light Pipes
1Pipes
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002