Print Page
Image is for illustrative purposes only. Please refer to product description.
907 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.510 |
10+ | €1.670 |
25+ | €1.540 |
50+ | €1.420 |
100+ | €1.280 |
500+ | €1.100 |
Price for:Each
Minimum: 1
Multiple: 1
€2.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No1216.1003
Order Code2300550
Technical Datasheet
Length45mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPanel
Light Pipe Colour-
Product Range-
Product Overview
The 1216.1003 is a display Light Guide system recommended for use with L1 to L12 LEDs. The housing for the light guide rods is held in place on the printed board via two press-in lugs. The housings are designed to accommodate Ø3mm light guide. The light guide is used in conjunction with SMD LEDs. Special lengths from 9mm beginning are possible. By delivery are housing and light guide not assembled.
- UL94 Flammability rating
- -40 to 85°C Ambient temperature range
- <lt/>12kV ESD protection
Applications
Industrial, Lighting
Technical Specifications
Length
45mm
Light Pipe Shape
Circular
Light Pipe Colour
-
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035