Print Page
Image is for illustrative purposes only. Please refer to product description.
19.125 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.680 |
10+ | €1.750 |
25+ | €1.620 |
50+ | €1.480 |
100+ | €1.340 |
500+ | €1.140 |
Price for:Each
Minimum: 1
Multiple: 1
€2.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENTOR
Manufacturer Part No1271.1000
Order Code2300553
Technical Datasheet
Length18.29mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPC Board
Light Pipe ColourTransparent
Product Range-
Product Overview
The 1271.1000 is a horizontal Light Guide with transparent pipe, PC board mounting and circular-shaped light pipe. This is held by means of two spigots in the circuit card. The system can be strip-mounted in grid dimensions of FEL. The light guide is used in connection with SMD LED. The light is led in form of a light guide by 2 x 5mm and/or 3mm diameter parallel to the circuit card to the front plate.
- Clear PMMA LL-material
- UL94V-0 Flammability rating
- <lt/>12kV ESD protection
Applications
Lighting
Technical Specifications
Length
18.29mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
No. of Light Pipes
1Pipes
Light Pipe Mounting
PC Board
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308